SI2318DS-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 131
Unit Price: kr.16.46000
Datasheet

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: kr.10.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 241
Unit Price: kr.30.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 7.624
Unit Price: kr.16.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.331
Unit Price: kr.20.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.770
Unit Price: kr.23.54000
Datasheet
SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2318DS-T1-E3

DigiKey Part Number
SI2318DS-T1-E3TR-ND - Tape & Reel (TR)
SI2318DS-T1-E3CT-ND - Cut Tape (CT)
SI2318DS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2318DS-T1-E3
Description
MOSFET N-CH 40V 3A SOT23-3
Customer Reference
Detailed Description
N-Channel 40 V 3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2318DS-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 3.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
540 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes