RMCF2512JT4K70 | |
---|---|
DigiKey Part Number | RMCF2512JT4K70TR-ND - Tape & Reel (TR) RMCF2512JT4K70CT-ND - Cut Tape (CT) RMCF2512JT4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT4K70 |
Description | RES 4.7K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT4K70 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.41000 | kr.4.10 |
25 | kr.0.35320 | kr.8.83 |
50 | kr.0.30200 | kr.15.10 |
100 | kr.0.28670 | kr.28.67 |
250 | kr.0.27776 | kr.69.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.22176 | kr.887.04 |
8.000 | kr.0.18144 | kr.1,451.52 |
12.000 | kr.0.17808 | kr.2,136.96 |
20.000 | kr.0.17755 | kr.3,551.00 |
28.000 | kr.0.17392 | kr.4,869.76 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |