RMCF2512JT33R0 | |
---|---|
DigiKey Part Number | RMCF2512JT33R0TR-ND - Tape & Reel (TR) RMCF2512JT33R0CT-ND - Cut Tape (CT) RMCF2512JT33R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT33R0 |
Description | RES 33 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT33R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.34000 | kr.1.34 |
10 | kr.0.42900 | kr.4.29 |
25 | kr.0.36360 | kr.9.09 |
50 | kr.0.35960 | kr.17.98 |
100 | kr.0.30140 | kr.30.14 |
250 | kr.0.28648 | kr.71.62 |
500 | kr.0.27776 | kr.138.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.23597 | kr.943.88 |
8.000 | kr.0.19488 | kr.1,559.04 |
12.000 | kr.0.19152 | kr.2,298.24 |
20.000 | kr.0.18817 | kr.3,763.40 |
28.000 | kr.0.18750 | kr.5,250.00 |
Unit Price without VAT: | kr.1.34000 |
---|---|
Unit Price with VAT: | kr.1.67500 |