ERJ-1TYJ301U | |
---|---|
DigiKey Part Number | PT300XTR-ND - Tape & Reel (TR) PT300XCT-ND - Cut Tape (CT) PT300XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ301U |
Description | RES SMD 300 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ301U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
10 | kr.1.81100 | kr.18.11 |
25 | kr.1.51040 | kr.37.76 |
50 | kr.1.33880 | kr.66.94 |
100 | kr.1.19550 | kr.119.55 |
250 | kr.1.06496 | kr.266.24 |
500 | kr.0.98548 | kr.492.74 |
1.000 | kr.0.92218 | kr.922.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.76403 | kr.3,056.12 |
8.000 | kr.0.75829 | kr.6,066.32 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |