Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
568 In Stock | 1 : kr.138.29000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | 850mA | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 86.06% | Through Hole | 4-DIP Module | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
85 In Stock 245 Marketplace | 1 : kr.138.29000 Tube | Bulk Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | 1.6A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 85.77% | Through Hole | 4-DIP Module | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock 840 Marketplace Check Lead Time | 100 : kr.120.28860 Tube | Bulk Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 9V | - | - | - | 2.1A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 85.7% | Through Hole | 4-DIP Module | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock 836 Marketplace Check Lead Time | 100 : kr.120.28860 Tube | Bulk Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | 420mA | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 86% | Through Hole | 4-DIP Module | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 100 : kr.120.28860 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | 1.3A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 85.85% | Through Hole | 4-DIP Module | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
0 In Stock Check Lead Time | 100 : kr.120.28860 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 3.5A | 20 W | ITE (Commercial) | Universal Input | -25°C ~ 70°C (With Derating) | 82.85% | Through Hole | 4-DIP Module | 2.44" L x 1.77" W x 0.91" H (62.0mm x 45.0mm x 23.1mm) | CB Scheme, EN, FCC, IEC, UL | 60950-1; 61000-3-2; 61000-3-3; 62368-1 |