PNM-PTN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNM0805E5001BST5

DigiKey Part Number
PNM0805-5.0KBTR-ND - Tape & Reel (TR)
PNM0805-5.0KBCT-ND - Cut Tape (CT)
PNM0805-5.0KBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNM0805E5001BST5
Description
RES SMD 5K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PNM0805E5001BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant, Non-Inductive, Non-Magnetic
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.122
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.86000kr.4.86
10kr.4.05100kr.40.51
25kr.3.75560kr.93.89
50kr.3.55080kr.177.54
100kr.3.36060kr.336.06
250kr.3.13420kr.783.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.19092kr.1,595.46
1.000kr.3.04480kr.3,044.80
1.500kr.2.91239kr.4,368.59
2.500kr.2.69811kr.6,745.27
3.500kr.2.68946kr.9,413.11
5.000kr.2.60500kr.13,025.00
6.000kr.2.58122kr.15,487.32
12.000kr.2.54773kr.30,572.76
12.500kr.2.54700kr.31,837.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.86000
Unit Price with VAT:kr.6.07500