EEE-FC1V1R0R | |
---|---|
DigiKey Part Number | PCE4024TR-ND - Tape & Reel (TR) PCE4024CT-ND - Cut Tape (CT) PCE4024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V1R0R |
Description | CAP ALUM 1UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 1 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V1R0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.48500 | kr.14.85 |
50 | kr.1.08800 | kr.54.40 |
100 | kr.0.96190 | kr.96.19 |
500 | kr.0.74406 | kr.372.03 |
1.000 | kr.0.67514 | kr.675.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.62957 | kr.1,259.14 |
4.000 | kr.0.58095 | kr.2,323.80 |
6.000 | kr.0.55640 | kr.3,338.40 |
10.000 | kr.0.52903 | kr.5,290.30 |
14.000 | kr.0.51294 | kr.7,181.16 |
20.000 | kr.0.49740 | kr.9,948.00 |
24.000 | kr.0.49001 | kr.11,760.24 |
48.000 | kr.0.46499 | kr.22,319.52 |
50.000 | kr.0.46366 | kr.23,183.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |