EEE-1CA220WR | |
|---|---|
DigiKey Part Number | PCE3882TR-ND - Tape & Reel (TR) PCE3882CT-ND - Cut Tape (CT) PCE3882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220WR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.24800 | kr.12.48 |
| 50 | kr.0.91000 | kr.45.50 |
| 100 | kr.0.80190 | kr.80.19 |
| 500 | kr.0.61580 | kr.307.90 |
| 1.000 | kr.0.55686 | kr.556.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.51754 | kr.1,035.08 |
| 4.000 | kr.0.47599 | kr.1,903.96 |
| 6.000 | kr.0.45500 | kr.2,730.00 |
| 10.000 | kr.0.43160 | kr.4,316.00 |
| 14.000 | kr.0.41785 | kr.5,849.90 |
| 20.000 | kr.0.40456 | kr.8,091.20 |
| 24.000 | kr.0.39824 | kr.9,557.76 |
| 48.000 | kr.0.37684 | kr.18,088.32 |
| 50.000 | kr.0.37570 | kr.18,785.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |