EEE-1CA220SR | |
---|---|
DigiKey Part Number | PCE3881TR-ND - Tape & Reel (TR) PCE3881CT-ND - Cut Tape (CT) PCE3881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA220SR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA220SR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 39 mA @ 120 Hz | |
Ripple Current @ High Frequency | 66.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.32500 | kr.13.25 |
50 | kr.0.96640 | kr.48.32 |
100 | kr.0.85250 | kr.85.25 |
500 | kr.0.65612 | kr.328.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.0.60531 | kr.605.31 |
2.000 | kr.0.55267 | kr.1,105.34 |
3.000 | kr.0.52608 | kr.1,578.24 |
5.000 | kr.0.49640 | kr.2,482.00 |
7.000 | kr.0.47895 | kr.3,352.65 |
10.000 | kr.0.46209 | kr.4,620.90 |
12.000 | kr.0.45407 | kr.5,448.84 |
24.000 | kr.0.42692 | kr.10,246.08 |
25.000 | kr.0.42547 | kr.10,636.75 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |