EEE-1AA471UP | |
---|---|
DigiKey Part Number | PCE3877TR-ND - Tape & Reel (TR) PCE3877CT-ND - Cut Tape (CT) PCE3877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA471UP |
Description | CAP ALUM 470UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA471UP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 663 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.22000 | kr.4.22 |
10 | kr.2.65600 | kr.26.56 |
50 | kr.1.98520 | kr.99.26 |
100 | kr.1.77280 | kr.177.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.1.43180 | kr.715.90 |
1.000 | kr.1.31366 | kr.1,313.66 |
1.500 | kr.1.25397 | kr.1,880.96 |
2.500 | kr.1.18740 | kr.2,968.50 |
3.500 | kr.1.14827 | kr.4,018.94 |
5.000 | kr.1.11046 | kr.5,552.30 |
6.000 | kr.1.09248 | kr.6,554.88 |
12.000 | kr.1.03161 | kr.12,379.32 |
12.500 | kr.1.02836 | kr.12,854.50 |
Unit Price without VAT: | kr.4.22000 |
---|---|
Unit Price with VAT: | kr.5.27500 |