ERJ-3GEYJ472V | |
---|---|
DigiKey Part Number | P4.7KGTR-ND - Tape & Reel (TR) P4.7KGCT-ND - Cut Tape (CT) P4.7KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3GEYJ472V |
Description | RES SMD 4.7K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3GEYJ472V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.20500 | kr.2.05 |
25 | kr.0.15600 | kr.3.90 |
50 | kr.0.12540 | kr.6.27 |
100 | kr.0.10370 | kr.10.37 |
250 | kr.0.08140 | kr.20.35 |
500 | kr.0.06874 | kr.34.37 |
1.000 | kr.0.05894 | kr.58.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.03494 | kr.174.70 |
10.000 | kr.0.03492 | kr.349.20 |
15.000 | kr.0.03468 | kr.520.20 |
25.000 | kr.0.03439 | kr.859.75 |
35.000 | kr.0.03352 | kr.1,173.20 |
50.000 | kr.0.03221 | kr.1,610.50 |
60.000 | kr.0.03160 | kr.1,896.00 |
120.000 | kr.0.03036 | kr.3,643.20 |
125.000 | kr.0.02948 | kr.3,685.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |