0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg
cut-tape-render

ERA-3AEB472V

DigiKey Part Number
P4.7KDBTR-ND - Tape & Reel (TR)
P4.7KDBCT-ND - Cut Tape (CT)
P4.7KDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB472V
Description
RES SMD 4.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB472V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.39000kr.3.90
25kr.0.36360kr.9.09
50kr.0.34300kr.17.15
100kr.0.32380kr.32.38
250kr.0.30028kr.75.07
500kr.0.28404kr.142.02
1.000kr.0.26918kr.269.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.25651kr.1,282.55
10.000kr.0.24524kr.2,452.40
15.000kr.0.23923kr.3,588.45
25.000kr.0.23225kr.5,806.25
35.000kr.0.22800kr.7,980.00
50.000kr.0.22377kr.11,188.50
60.000kr.0.22172kr.13,303.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000