ERJ-8ENF1800V | |
---|---|
DigiKey Part Number | P180FTR-ND - Tape & Reel (TR) P180FCT-ND - Cut Tape (CT) P180FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8ENF1800V |
Description | RES SMD 180 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8ENF1800V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.51800 | kr.5.18 |
25 | kr.0.40440 | kr.10.11 |
50 | kr.0.34040 | kr.17.02 |
100 | kr.0.28860 | kr.28.86 |
250 | kr.0.24064 | kr.60.16 |
500 | kr.0.21196 | kr.105.98 |
1.000 | kr.0.18931 | kr.189.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.13125 | kr.656.25 |
10.000 | kr.0.11640 | kr.1,164.00 |
15.000 | kr.0.11240 | kr.1,686.00 |
25.000 | kr.0.11168 | kr.2,792.00 |
35.000 | kr.0.11125 | kr.3,893.75 |
50.000 | kr.0.10750 | kr.5,375.00 |
60.000 | kr.0.10730 | kr.6,438.00 |
120.000 | kr.0.10662 | kr.12,794.40 |
125.000 | kr.0.10658 | kr.13,322.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |