ERA 0402 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERA 0402 Pkg
cut-tape-render

ERA-2AED103X

DigiKey Part Number
P10KDETR-ND - Tape & Reel (TR)
P10KDECT-ND - Cut Tape (CT)
P10KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED103X
Description
RES SMD 10K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED103X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.547
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
25kr.0.23280kr.5.82
50kr.0.22140kr.11.07
100kr.0.20930kr.20.93
250kr.0.19380kr.48.45
500kr.0.18316kr.91.58
1.000kr.0.17344kr.173.44
5.000kr.0.15401kr.770.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15729kr.1,572.90
20.000kr.0.15061kr.3,012.20
30.000kr.0.14707kr.4,412.10
50.000kr.0.14295kr.7,147.50
70.000kr.0.14045kr.9,831.50
100.000kr.0.13796kr.13,796.00
120.000kr.0.13676kr.16,411.20
240.000kr.0.13614kr.32,673.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000