ERA-3AEB122V | |
---|---|
DigiKey Part Number | P1.2KDBTR-ND - Tape & Reel (TR) P1.2KDBCT-ND - Cut Tape (CT) P1.2KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB122V |
Description | RES SMD 1.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB122V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.39000 | kr.3.90 |
25 | kr.0.36360 | kr.9.09 |
50 | kr.0.34300 | kr.17.15 |
100 | kr.0.32380 | kr.32.38 |
250 | kr.0.30028 | kr.75.07 |
500 | kr.0.28404 | kr.142.02 |
1.000 | kr.0.26918 | kr.269.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.25651 | kr.1,282.55 |
10.000 | kr.0.23737 | kr.2,373.70 |
15.000 | kr.0.23290 | kr.3,493.50 |
25.000 | kr.0.23162 | kr.5,790.50 |
35.000 | kr.0.22800 | kr.7,980.00 |
50.000 | kr.0.22377 | kr.11,188.50 |
60.000 | kr.0.22172 | kr.13,303.20 |
120.000 | kr.0.21454 | kr.25,744.80 |
125.000 | kr.0.21415 | kr.26,768.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |