ERJ-PA2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERJ-PA2 Series
cut-tape-render

ERJ-2GE0R00X

DigiKey Part Number
P0.0JTR-ND - Tape & Reel (TR)
P0.0JCT-ND - Cut Tape (CT)
P0.0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GE0R00X
Description
RES SMD 0 OHM JUMPER 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GE0R00X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.174.635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
25kr.0.07440kr.1.86
50kr.0.06400kr.3.20
100kr.0.05570kr.5.57
250kr.0.04684kr.11.71
500kr.0.04122kr.20.61
1.000kr.0.03648kr.36.48
5.000kr.0.02793kr.139.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02564kr.256.40
20.000kr.0.02322kr.464.40
30.000kr.0.02197kr.659.10
50.000kr.0.02056kr.1,028.00
70.000kr.0.01972kr.1,380.40
100.000kr.0.01890kr.1,890.00
120.000kr.0.01850kr.2,220.00
240.000kr.0.01715kr.4,116.00
250.000kr.0.01708kr.4,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000