Analog Switches, Multiplexers, Demultiplexers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NX3L1T5157GMZ
IC SW SPST-NCX1 750MOHM 6XSON
NXP USA Inc.
0
In Stock
20.000
Marketplace
Obsolete
-
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
SPST - NC
1:1
1
750mOhm
-
1.4V ~ 4.3V
-
24ns, 7ns
60MHz
6pC
35pF
10nA
-
-40°C ~ 125°C (TA)
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
NX3L1T5157GMZ
IC SW SPST-NCX1 750MOHM 6XSON
NXP USA Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
SPST - NC
1:1
1
750mOhm
-
1.4V ~ 4.3V
-
24ns, 7ns
60MHz
6pC
35pF
10nA
-
-40°C ~ 125°C (TA)
Surface Mount
6-XFDFN
6-XSON, SOT886 (1.45x1)
Showing
of 2

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.