MPL115A2T1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 1.080
Unit Price: kr.30.40000
Datasheet

Similar


TE Connectivity Measurement Specialties
In Stock: 6.654
Unit Price: kr.23.62000
Datasheet
8-TLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL115A2T1

DigiKey Part Number
MPL115A2T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPL115A2T1
Description
SENSOR 16.68PSIA 10BIT 8LGA
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 10 b 8-TLGA
Datasheet
 Datasheet
EDA/CAD Models
MPL115A2T1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
7.25PSI ~ 16.68PSI (50kPa ~ 115kPa)
Output Type
I2C
Output
10 b
Accuracy
±0.145PSI (±1kPa)
Voltage - Supply
2.375V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Shutdown Mode, Standby Mode
Termination Style
SMD (SMT) Tab
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-TLGA
Supplier Device Package
8-LGA (5x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types