MC32PF4210A0ES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC32PF4210A0ES

MC34VR500V1ES

DigiKey Part Number
MC34VR500V1ES-ND
Manufacturer
Manufacturer Product Number
MC34VR500V1ES
Description
IC REG 9OUT BUCK/LDO 56QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
QorlQ LS1/T1 Communications Processors PMIC 56-QFN-EP (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Applications
QorlQ LS1/T1 Communications Processors
Current - Supply
250µA
Voltage - Supply
2.8V ~ 4.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.79.36000kr.79.36
10kr.62.37400kr.623.74
25kr.58.12480kr.1,453.12
100kr.53.45470kr.5,345.47
260kr.51.14485kr.13,297.66
520kr.49.81785kr.25,905.28
1.040kr.48.72554kr.50,674.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.79.36000
Unit Price with VAT:kr.99.20000