DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS140T3G

DigiKey Part Number
MBRS140T3GOSTR-ND - Tape & Reel (TR)
MBRS140T3GOSCT-ND - Cut Tape (CT)
MBRS140T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS140T3G
Description
DIODE SCHOTTKY 40V 1A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275.208
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.43000kr.2.43
10kr.1.72800kr.17.28
100kr.1.40670kr.140.67
500kr.1.03334kr.516.67
1.000kr.0.93427kr.934.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.60114kr.1,502.85
5.000kr.0.56960kr.2,848.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.43000
Unit Price with VAT:kr.3.03750