MBR40250TG | |
|---|---|
DigiKey Part Number | MBR40250TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR40250TG |
Description | DIODE SCHOTTKY 250V 40A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 40A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MBR40250TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 250 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 50 | kr.6.91200 | kr.345.60 |
| 100 | kr.6.59840 | kr.659.84 |
| 500 | kr.6.14516 | kr.3,072.58 |
| 1.000 | kr.6.04083 | kr.6,040.83 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |