SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR140SFT1G

DigiKey Part Number
MBR140SFT1GOSTR-ND - Tape & Reel (TR)
MBR140SFT1GOSCT-ND - Cut Tape (CT)
MBR140SFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR140SFT1G
Description
DIODE SCHOTTKY 40V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR140SFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.64500kr.16.45
100kr.1.39650kr.139.65
500kr.1.05164kr.525.82
1.000kr.0.94035kr.940.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63994kr.1,919.82
6.000kr.0.58240kr.3,494.40
9.000kr.0.56400kr.5,076.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500