MAC4DCNT4G | |
---|---|
DigiKey Part Number | MAC4DCNT4GOSTR-ND - Tape & Reel (TR) MAC4DCNT4GOSCT-ND - Cut Tape (CT) MAC4DCNT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAC4DCNT4G |
Description | TRIAC 800V 4A TO252 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.39000 | kr.19.39 |
10 | kr.12.59500 | kr.125.95 |
100 | kr.8.70780 | kr.870.78 |
500 | kr.7.28332 | kr.3,641.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.95041 | kr.14,876.02 |
Unit Price without VAT: | kr.19.39000 |
---|---|
Unit Price with VAT: | kr.24.23750 |