SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM321MF/NOPB

DigiKey Part Number
LM321MF/NOPBTR-ND - Tape & Reel (TR)
LM321MF/NOPBCT-ND - Cut Tape (CT)
LM321MF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321MF/NOPB
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM321MF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
660µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.227
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.59000kr.6.59
10kr.4.73000kr.47.30
25kr.4.27280kr.106.82
100kr.3.76510kr.376.51
250kr.3.52384kr.880.96
500kr.3.37830kr.1,689.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.25850kr.3,258.50
2.000kr.3.15991kr.6,319.82
3.000kr.3.11053kr.9,331.59
5.000kr.3.05581kr.15,279.05
7.000kr.3.02381kr.21,166.67
10.000kr.2.99305kr.29,930.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.59000
Unit Price with VAT:kr.8.23750