142-0701-851 | |
---|---|
DigiKey Part Number | J658-ND |
Manufacturer | |
Manufacturer Product Number | 142-0701-851 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 142-0701-851 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Tab | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.25.98000 | kr.25.98 |
10 | kr.22.08000 | kr.220.80 |
25 | kr.20.69240 | kr.517.31 |
50 | kr.19.70440 | kr.985.22 |
100 | kr.18.76350 | kr.1,876.35 |
250 | kr.17.58848 | kr.4,397.12 |
500 | kr.16.74906 | kr.8,374.53 |
1.000 | kr.15.95002 | kr.15,950.02 |
3.000 | kr.14.76160 | kr.44,284.80 |
Unit Price without VAT: | kr.25.98000 |
---|---|
Unit Price with VAT: | kr.32.47500 |