HVCB2010FKC1M00 | |
---|---|
DigiKey Part Number | HVCB2010FKC1M00TR-ND - Tape & Reel (TR) HVCB2010FKC1M00CT-ND - Cut Tape (CT) HVCB2010FKC1M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVCB2010FKC1M00 |
Description | RES 1M OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVCB2010FKC1M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.30000 | kr.18.30 |
10 | kr.13.18400 | kr.131.84 |
25 | kr.11.96800 | kr.299.20 |
50 | kr.10.72760 | kr.536.38 |
100 | kr.10.28160 | kr.1,028.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.9.60115 | kr.9,601.15 |
2.000 | kr.9.39811 | kr.18,796.22 |
3.000 | kr.9.29914 | kr.27,897.42 |
5.000 | kr.9.19168 | kr.45,958.40 |
7.000 | kr.9.13019 | kr.63,911.33 |
Unit Price without VAT: | kr.18.30000 |
---|---|
Unit Price with VAT: | kr.22.87500 |