DZQA6V8AXV5-7 | |
---|---|
DigiKey Part Number | DZQA6V8AXV5-7DITR-ND - Tape & Reel (TR) DZQA6V8AXV5-7DICT-ND - Cut Tape (CT) DZQA6V8AXV5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZQA6V8AXV5-7 |
Description | TVS DIODE 4.3VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V | |
Voltage - Breakdown (Min) | 6.47V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 20W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.94700 | kr.9.47 |
100 | kr.0.45440 | kr.45.44 |
500 | kr.0.44800 | kr.224.00 |
1.000 | kr.0.44160 | kr.441.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.30720 | kr.921.60 |
6.000 | kr.0.28160 | kr.1,689.60 |
9.000 | kr.0.26080 | kr.2,347.20 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |