TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG6402LVT-7

DigiKey Part Number
DMG6402LVT-7DITR-ND - Tape & Reel (TR)
DMG6402LVT-7DICT-ND - Cut Tape (CT)
DMG6402LVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG6402LVT-7
Description
MOSFET N-CH 30V 6A TSOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6A (Ta) 1.75W (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
30mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
498 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.75W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TSOT-26
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.578
Factory Stock: 144.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.64500kr.16.45
100kr.0.80320kr.80.32
500kr.0.77286kr.386.43
1.000kr.0.66982kr.669.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.47002kr.1,410.06
6.000kr.0.44390kr.2,663.40
9.000kr.0.43317kr.3,898.53
15.000kr.0.41565kr.6,234.75
21.000kr.0.37840kr.7,946.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250