CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-J/-000ELF

DigiKey Part Number
CR0805-J/-000ELFTR-ND - Tape & Reel (TR)
CR0805-J/-000ELFCT-ND - Cut Tape (CT)
CR0805-J/-000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-J/-000ELF
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-J/-000ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235.782
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01200$0.12
25$0.00960$0.24
50$0.00860$0.43
100$0.00740$0.74
250$0.00624$1.56
500$0.00548$2.74
1.000$0.00484$4.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000$0.00370$18.50
10.000$0.00332$33.20
15.000$0.00313$46.95
25.000$0.00291$72.75
35.000$0.00278$97.30
50.000$0.00265$132.50
60.000$0.00259$155.40
120.000$0.00238$285.60
125.000$0.00237$296.25
Manufacturers Standard Package
Unit Price without VAT:$0.10000
Unit Price with VAT:$0.12500