KSJ0M(011,410,430,411,431)(LFT)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSJ0M(011,410,430,411,431)(LFT)
KSJ0M431 80SH LFTR
KSJ0M431 80SH LFTR

Y33R431N5FPLFT

DigiKey Part Number
CKN10742-ND
Manufacturer
Manufacturer Product Number
Y33R431N5FPLFT
Description
SWITCH TACTILE SPST-NO 0.01A 32V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.01A @ 32VDC
Actuator Type
Spherical
Mounting Type
Actuator Height off PCB, Vertical
6.57mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.30mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
300gf
Ingress Protection
IP60 - Dust Tight
Features
-
Operating Temperature
-40°C ~ 125°C
Actuator Material
-
Switch Travel
0.55mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.045
Check for Additional Incoming Stock
Last Time Buy Date: 30/11/2025
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.98000kr.17.98
10kr.15.13000kr.151.30
25kr.14.02640kr.350.66
100kr.12.49340kr.1,249.34
250kr.11.59732kr.2,899.33
500kr.10.98764kr.5,493.82
1.000kr.10.43827kr.10,438.27
2.500kr.9.80268kr.24,506.70
5.000kr.9.38691kr.46,934.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.98000
Unit Price with VAT:kr.22.47500