L101011MS02Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L101011MS02Q
L101011MS02Q
L101011MS02Q

L101011MS02Q

DigiKey Part Number
CKC5106-ND
Manufacturer
Manufacturer Product Number
L101011MS02Q
Description
SWITCH SLIDE SPST 4A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L101011MS02Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
4A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.81mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.59000kr.22.59
10kr.18.95000kr.189.50
25kr.17.56160kr.439.04
100kr.15.64740kr.1,564.74
250kr.14.53516kr.3,633.79
500kr.13.78228kr.6,891.14
1.000kr.13.10586kr.13,105.86
3.000kr.12.18549kr.36,556.47
5.000kr.11.81711kr.59,085.55
Manufacturers Standard Package
Unit Price without VAT:kr.22.59000
Unit Price with VAT:kr.28.23750