VR37000001504FA100 | |
---|---|
DigiKey Part Number | BC4903CT-ND - Cut Tape (CT) BC4903TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VR37000001504FA100 |
Description | RES 1.5M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.354" L (4.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.65000 | kr.3.65 |
10 | kr.2.34200 | kr.23.42 |
25 | kr.1.99160 | kr.49.79 |
50 | kr.1.77020 | kr.88.51 |
100 | kr.1.58210 | kr.158.21 |
250 | kr.1.37548 | kr.343.87 |
500 | kr.1.24634 | kr.623.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.15930 | kr.1,159.30 |
2.000 | kr.1.06410 | kr.2,128.20 |
3.000 | kr.1.01519 | kr.3,045.57 |
5.000 | kr.0.95986 | kr.4,799.30 |
7.000 | kr.0.92688 | kr.6,488.16 |
10.000 | kr.0.89466 | kr.8,946.60 |
12.000 | kr.0.87921 | kr.10,550.52 |
24.000 | kr.0.82617 | kr.19,828.08 |
25.000 | kr.0.82330 | kr.20,582.50 |
Unit Price without VAT: | kr.3.65000 |
---|---|
Unit Price with VAT: | kr.4.56250 |