K104K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1084TR-ND - Tape & Reel (TR) BC1084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5TL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.92200 | kr.9.22 |
| 50 | kr.0.66180 | kr.33.09 |
| 100 | kr.0.58370 | kr.58.37 |
| 500 | kr.0.45158 | kr.225.79 |
| 1.000 | kr.0.41082 | kr.410.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.35683 | kr.1,427.32 |
| 8.000 | kr.0.33186 | kr.2,654.88 |
| 12.000 | kr.0.32219 | kr.3,866.28 |
| 20.000 | kr.0.30938 | kr.6,187.60 |
| 28.000 | kr.0.30190 | kr.8,453.20 |
| 40.000 | kr.0.29476 | kr.11,790.40 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |