16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9835BRUZ-REEL7

DigiKey Part Number
AD9835BRUZ-REEL7TR-ND - Tape & Reel (TR)
AD9835BRUZ-REEL7CT-ND - Cut Tape (CT)
AD9835BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9835BRUZ-REEL7
Description
IC DDS 50MHZ 10BIT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 10 b 50 MHz 32 b Tuning 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD9835BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resolution (Bits)
10 b
Master fclk
50 MHz
Tuning Word Width (Bits)
32 b
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 981
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.134.53000kr.134.53
10kr.95.80800kr.958.08
25kr.85.72160kr.2,143.04
100kr.78.24000kr.7,824.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.78.24000kr.78,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.134.53000
Unit Price with VAT:kr.168.16250