1057290-1 | |
---|---|
DigiKey Part Number | A34378-ND |
Manufacturer | |
Manufacturer Product Number | 1057290-1 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1057290-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.156.93000 | kr.156.93 |
10 | kr.133.39500 | kr.1,333.95 |
25 | kr.125.04080 | kr.3,126.02 |
50 | kr.119.07460 | kr.5,953.73 |
100 | kr.113.39520 | kr.11,339.52 |
250 | kr.106.30272 | kr.26,575.68 |
500 | kr.105.91808 | kr.52,959.04 |
Unit Price without VAT: | kr.156.93000 |
---|---|
Unit Price with VAT: | kr.196.16250 |