1734290-1 | |
---|---|
DigiKey Part Number | A114942-ND |
Manufacturer | |
Manufacturer Product Number | 1734290-1 |
Description | CONN RCPT IEEE 1394 FIREWIRE VER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1734290-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.21.44000 | kr.21.44 |
10 | kr.18.21400 | kr.182.14 |
25 | kr.17.07280 | kr.426.82 |
50 | kr.16.25720 | kr.812.86 |
100 | kr.15.48100 | kr.1,548.10 |
300 | kr.14.32620 | kr.4,297.86 |
500 | kr.13.81914 | kr.6,909.57 |
1.000 | kr.13.55162 | kr.13,551.62 |
Unit Price without VAT: | kr.21.44000 |
---|---|
Unit Price with VAT: | kr.26.80000 |