1742881-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742881-1

DigiKey Part Number
A104662TR-ND - Tape & Reel (TR)
A104662CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1742881-1
Description
CONN QC RCPT 500-1900CMA 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 500-1900 CMA Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1742881-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
500-1900 CMA
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.100" ~ 0.120" (2.54mm ~ 3.05mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.22200kr.12.22
25kr.1.12880kr.28.22
50kr.1.05980kr.52.99
100kr.0.99710kr.99.71
250kr.0.91904kr.229.76
500kr.0.86412kr.432.06
1.000kr.0.81254kr.812.54
2.500kr.0.74911kr.1,872.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.73826kr.22,147.80
60.000kr.0.70305kr.42,183.00
90.000kr.0.68324kr.61,491.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750