0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 PKG Chip Resistor

CPF0402B10KE1

DigiKey Part Number
A102579TR-ND - Tape & Reel (TR)
A102579CT-ND - Cut Tape (CT)
A102579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B10KE1
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B10KE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.1.21600kr.12.16
25kr.1.12880kr.28.22
50kr.1.06620kr.53.31
100kr.1.00740kr.100.74
250kr.0.93644kr.234.11
500kr.0.88794kr.443.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.80557kr.805.57
2.000kr.0.78416kr.1,568.32
3.000kr.0.77338kr.2,320.14
5.000kr.0.76209kr.3,810.45
7.000kr.0.75933kr.5,315.31
10.000kr.0.75663kr.7,566.30
12.000kr.0.75532kr.9,063.84
24.000kr.0.74384kr.17,852.16
25.000kr.0.74233kr.18,558.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750