97-3101A-20-16S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3101A-20-16S

DigiKey Part Number
97-3101A-20-16S-ND
Manufacturer
Manufacturer Product Number
97-3101A-20-16S
Description
CONN RCPT FMALE 9P SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Shell Size - Insert
20-16
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum Alloy, Olive Drab Chromate over Cadmium
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Diallyl Phthalate (DAP)
Applications
Automotive, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.261.76000kr.261.76
10kr.222.45800kr.2,224.58
25kr.208.53240kr.5,213.31
50kr.198.58440kr.9,929.22
100kr.189.11490kr.18,911.49
250kr.177.29128kr.44,322.82
Manufacturers Standard Package
Unit Price without VAT:kr.261.76000
Unit Price with VAT:kr.327.20000