8T49N004A-030NLGI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.32000
Datasheet
32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8T49N004A-030NLGI

DigiKey Part Number
800-2763-ND
Manufacturer
Manufacturer Product Number
8T49N004A-030NLGI
Description
IC CLK GENERATOR LVPECL 32VFQFN
Customer Reference
Detailed Description
IC 312.5MHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
HCSL, LVDS, LVPECL, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Frequency - Max
312.5MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 18/01/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
490kr.71.50276kr.35,036.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.50276
Unit Price with VAT:kr.89.37845