MMB0207SD6803BB200 | |
|---|---|
DigiKey Part Number | 749-MMB0207SD6803BB200TR-ND - Tape & Reel (TR) 749-MMB0207SD6803BB200CT-ND - Cut Tape (CT) 749-MMB0207SD6803BB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207SD6803BB200 |
Description | MMB 0207-25 0.1% HV AT B2 680K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±0.1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.22000 | kr.12.22 |
| 10 | kr.8.08300 | kr.80.83 |
| 25 | kr.6.96080 | kr.174.02 |
| 50 | kr.6.25660 | kr.312.83 |
| 100 | kr.5.65820 | kr.565.82 |
| 250 | kr.5.00200 | kr.1,250.50 |
| 500 | kr.4.59148 | kr.2,295.74 |
| 1.000 | kr.4.24269 | kr.4,242.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.94637 | kr.7,892.74 |
| 4.000 | kr.3.69471 | kr.14,778.84 |
| 6.000 | kr.3.56546 | kr.21,392.76 |
| 10.000 | kr.3.41927 | kr.34,192.70 |
| 14.000 | kr.3.33217 | kr.46,650.38 |
| Unit Price without VAT: | kr.12.22000 |
|---|---|
| Unit Price with VAT: | kr.15.27500 |