10k Ohm 5% Axial CCF07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCF071K00JKE36

DigiKey Part Number
749-2053-2-ND - Tape & Reel (TR)
749-2053-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CCF071K00JKE36
Description
RES 1 KOHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.245" L (2.29mm x 6.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.015
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.15000kr.1.15
10kr.0.74200kr.7.42
25kr.0.62480kr.15.62
50kr.0.54920kr.27.46
100kr.0.48640kr.48.64
250kr.0.41728kr.104.32
500kr.0.37376kr.186.88
1.000kr.0.33683kr.336.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.27098kr.1,354.90
10.000kr.0.24944kr.2,494.40
15.000kr.0.23837kr.3,575.55
25.000kr.0.22585kr.5,646.25
35.000kr.0.21839kr.7,643.65
50.000kr.0.21111kr.10,555.50
60.000kr.0.20761kr.12,456.60
120.000kr.0.19561kr.23,473.20
125.000kr.0.19497kr.24,371.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.15000
Unit Price with VAT:kr.1.43750