744910025 | |
---|---|
DigiKey Part Number | 732-6185-2-ND - Tape & Reel (TR) 732-6185-1-ND - Cut Tape (CT) 732-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744910025 |
Description | FIXED IND 2.55NH 1.6A 5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.55 nH Unshielded Wirewound Inductor 1.6 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744910025 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.55 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | 100 @ 800MHz | |
Frequency - Self Resonant | 8.2GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1322 | |
Size / Dimension | 0.087" L x 0.056" W (2.21mm x 1.42mm) | |
Height - Seated (Max) | 0.060" (1.52mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.89000 | kr.5.89 |
50 | kr.5.34400 | kr.267.20 |
100 | kr.4.88960 | kr.488.96 |
250 | kr.4.43520 | kr.1,108.80 |
500 | kr.4.05120 | kr.2,025.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.3.30624 | kr.6,612.48 |
Unit Price without VAT: | kr.5.89000 |
---|---|
Unit Price with VAT: | kr.7.36250 |