Capacitor 0402(1005)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor 0402(1005)

QSCF500Q1R2B1GV001T

DigiKey Part Number
712-QSCF500Q1R2B1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q1R2B1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q1R2B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q1R2B1GV001T
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q1R2B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.61mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.58900kr.5.89
50kr.0.41600kr.20.80
100kr.0.36350kr.36.35
500kr.0.34240kr.171.20
1.000kr.0.20045kr.200.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42581kr.4,258.10
20.000kr.0.41632kr.8,326.40
30.000kr.0.16852kr.5,055.60
50.000kr.0.16200kr.8,100.00
70.000kr.0.15819kr.11,073.30
100.000kr.0.15452kr.15,452.00
120.000kr.0.15279kr.18,334.80
240.000kr.0.14693kr.35,263.20
250.000kr.0.14662kr.36,655.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500