EMCP160W473M1GV001T | |
---|---|
DigiKey Part Number | 709-EMCP160W473M1GV001TTR-ND - Tape & Reel (TR) 709-EMCP160W473M1GV001TCT-ND - Cut Tape (CT) 709-EMCP160W473M1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMCP160W473M1GV001T |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMCP160W473M1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.064" L x 0.035" W (1.63mm x 0.89mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.66mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.16000 | kr.4.16 |
10 | kr.2.59800 | kr.25.98 |
50 | kr.1.97500 | kr.98.75 |
100 | kr.1.78300 | kr.178.30 |
500 | kr.1.46010 | kr.730.05 |
1.000 | kr.1.36019 | kr.1,360.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.21047 | kr.4,841.88 |
8.000 | kr.1.15481 | kr.9,238.48 |
12.000 | kr.1.12693 | kr.13,523.16 |
20.000 | kr.1.09603 | kr.21,920.60 |
28.000 | kr.1.07796 | kr.30,182.88 |
40.000 | kr.1.06058 | kr.42,423.20 |
48.000 | kr.1.05233 | kr.50,511.84 |
Unit Price without VAT: | kr.4.16000 |
---|---|
Unit Price with VAT: | kr.5.20000 |