JMK325ABJ227MM-T | |
---|---|
DigiKey Part Number | 587-3980-2-ND - Tape & Reel (TR) 587-3980-1-ND - Cut Tape (CT) 587-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325ABJ227MM-T |
Description | CAP CER 220UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 220 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325ABJ227MM-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.38000 | kr.13.38 |
10 | kr.8.53800 | kr.85.38 |
50 | kr.7.36520 | kr.368.26 |
100 | kr.6.83520 | kr.683.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.5.04858 | kr.2,524.29 |
1.000 | kr.4.98995 | kr.4,989.95 |
Unit Price without VAT: | kr.13.38000 |
---|---|
Unit Price with VAT: | kr.16.72500 |