M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
MCASU21GSB7224MTNA01

LMK212BJ226MG-T

DigiKey Part Number
587-1958-2-ND - Tape & Reel (TR)
587-1958-1-ND - Cut Tape (CT)
587-1958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ226MG-T
Description
CAP CER 22UF 10V X5R 0805
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
LMK212BJ226MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.483.362
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.24000kr.2.24
10kr.1.35000kr.13.50
50kr.0.99460kr.49.73
100kr.0.86720kr.86.72
500kr.0.69158kr.345.79
1.000kr.0.64237kr.642.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48463kr.1,453.89
6.000kr.0.45670kr.2,740.20
9.000kr.0.44201kr.3,978.09
15.000kr.0.43370kr.6,505.50
21.000kr.0.41622kr.8,740.62
30.000kr.0.40706kr.12,211.80
36.000kr.0.40272kr.14,497.92
72.000kr.0.39520kr.28,454.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.24000
Unit Price with VAT:kr.2.80000