0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 Package

LMK212SD104KG-T

DigiKey Part Number
587-1134-2-ND - Tape & Reel (TR)
587-1134-1-ND - Cut Tape (CT)
587-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212SD104KG-T
Description
CAP CER 0.1UF 10V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212SD104KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.22200kr.12.22
50kr.0.89340kr.44.67
100kr.0.79300kr.79.30
500kr.0.62310kr.311.55
1.000kr.0.57082kr.570.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45769kr.1,373.07
6.000kr.0.41348kr.2,480.88
9.000kr.0.39151kr.3,523.59
15.000kr.0.37940kr.5,691.00
21.000kr.0.37814kr.7,940.94
30.000kr.0.36698kr.11,009.40
36.000kr.0.36639kr.13,190.04
72.000kr.0.36437kr.26,234.64
75.000kr.0.36426kr.27,319.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250