EMVH500ARA470MJA0G | |
---|---|
DigiKey Part Number | 565-EMVH500ARA470MJA0GTR-ND - Tape & Reel (TR) 565-EMVH500ARA470MJA0GCT-ND - Cut Tape (CT) 565-EMVH500ARA470MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA470MJA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 229.71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 247 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.42000 | kr.7.42 |
10 | kr.4.72300 | kr.47.23 |
50 | kr.3.60700 | kr.180.35 |
100 | kr.3.25310 | kr.325.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.2.64346 | kr.1,321.73 |
1.000 | kr.2.45126 | kr.2,451.26 |
1.500 | kr.2.35431 | kr.3,531.46 |
2.500 | kr.2.24620 | kr.5,615.50 |
3.500 | kr.2.18264 | kr.7,639.24 |
5.000 | kr.2.12124 | kr.10,606.20 |
6.000 | kr.2.09204 | kr.12,552.24 |
12.000 | kr.1.99325 | kr.23,919.00 |
12.500 | kr.1.98798 | kr.24,849.75 |
Unit Price without VAT: | kr.7.42000 |
---|---|
Unit Price with VAT: | kr.9.27500 |