CRCW0402470RFKEDHP | |
---|---|
DigiKey Part Number | 541-2938-2-ND - Tape & Reel (TR) 541-2938-1-ND - Cut Tape (CT) 541-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402470RFKEDHP |
Description | RES SMD 470 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402470RFKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.83000 | kr.0.83 |
10 | kr.0.39700 | kr.3.97 |
25 | kr.0.30480 | kr.7.62 |
50 | kr.0.25480 | kr.12.74 |
100 | kr.0.21570 | kr.21.57 |
250 | kr.0.17560 | kr.43.90 |
500 | kr.0.15296 | kr.76.48 |
1.000 | kr.0.13504 | kr.135.04 |
5.000 | kr.0.10646 | kr.532.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.07581 | kr.758.10 |
20.000 | kr.0.07505 | kr.1,501.00 |
Unit Price without VAT: | kr.0.83000 |
---|---|
Unit Price with VAT: | kr.1.03750 |